1-5406552-7
INV MJ,1X4,PNL GRD,LED (-/G) W
Experience high-speed connectivity with our innovative INV MJ,1X4,PNL GRD,LED (-/G) W RJ jack, designed for Cat 5 LAN applications. With a sleek black housing and UL 94V-0 standard compliance, this connector ensures both durability and safety. Featuring a right-angle mount orientation and through-hole termination, it offers easy installation on panels. The integrated LED status indicator, with green lights on the top left and right, provides visual feedback on connection status. Boasting a copper zinc alloy shield with tin plating, it guarantees optimal signal integrity. Suitable for a wide temperature range (-40 - 85°C), this RJ jack is perfect for various signal transmission applications. With 32 units in a package, it's ideal for bulk installations. Upgrade your network infrastructure with this high-performance connector, backed by RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5406552-7 |
Color: | Black |
Amperage: | 1.5 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 32 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 301 |
LED Color (Top Left): | Green |
LED Color (Top Right): | Green |
PCB Ground Tab Location: | -.135 in, -3.43 mm |
Profile: | Standard |
Shield Material: | Copper Zinc Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Ganged |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of Panel Ground Tabs: | 14 |
Number of PCB Ground Tabs: | 4 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 1 x 4 |
Status Indicator: | LED |
Tail Length: | .1 in, 2.54 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.35 mm, .525 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 1977 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-5406552-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |