1-5406721-4
MJ,RJ45,SMT,BLACK,13"REEL,30 Au
Enhance your networking setup with our MJ RJ45 SMT Connector in sleek black, perfect for Cat 5 applications. Designed for seamless board mount or panel installation, this connector features a durable high-temperature thermoplastic housing and gold-plated contacts for reliable signal transmission. With a low-profile design and right-angle mount orientation, it offers versatility in compact spaces. Each package includes 200 connectors on a 13" reel, making it ideal for high-volume projects. RoHS compliant and UL 94V-0 rated, you can trust in its quality and safety. Suitable for a wide temperature range (-40 - 70 °C), it ensures consistent performance in various environments. Upgrade your connectivity with this essential component for data and device applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5406721-4 |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 200 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted - Latch Up |
GPL: | 073 |
Profile: | Low |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .059 in, 1.52 mm |
Packaging: | Tape and Reel |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | With |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 12.4 mm, .488 in |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Panel Mount Type: | Panel Stops |
Grounding Options: | None |
Reel Diameter: | 56 cm |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | A190 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-5406721-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |