Introducing the Z-PACK Future Bus+ Board-to-Board Connector, a high-performance solution for signal transmission in electronic systems. Designed for seamless integration on printed circuit boards, this connector features a right-angle mount orientation with through-hole solder termination, ensuring secure and reliable connectivity. With 72 gold-plated contacts on four rows, it offers a low impedance of 72 Ω and a high current rating of 10.5 A, making it ideal for demanding applications. The housing, crafted from UL 94V-0 rated LCP, guarantees durability and safety. Meeting RoHS compliance standards, this connector is also environmentally friendly. Its innovative design, including a polarizing rib for mating alignment and PCB retention with solder tail, simplifies assembly and maintenance. Whether used in telecommunications, industrial, or automotive sectors, this connector delivers exceptional performance in data and device connections. Elevate your connectivity solutions with the Z-PACK Future Bus+ Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-5536507-1
Series: Z-PACK Future Bus+
Amperage: 10.5 A
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .079 in, 2 mm
Contact Type: Socket
Impedance: 72 Ω
Package Quantity: 16
Contact Amperage: 10.5 A
Number of Positions: 72
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 4 MΩ
GPL: 473
Packaging: Tube
Operating Temperature Range: -85 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): 1.3 mm, .76 in
Connector Height: 9.07 mm
PCB Retention Type: Solder Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarizing Rib
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1830
Number of Signal Positions: 72
Contact Layout: Matrix
Connector System: Board to Board
Stackable: No
ECCN: EAR99
Board to Board Configuration: Right Angle
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .107 in, 2.73 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5536507-1
SKU: AMP1-5536507-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: