1-5745968-6
25 PLUG SP/FMS SCRLK
Enhance your connectivity with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for optimal functionality, this connector features UL 94V-0 compliance for safety and reliability. With a 6A amperage rating, it ensures efficient power transmission. The 25 gold-plated contacts, housed in a durable brass shell, guarantee seamless data transfer. Suitable for board mounting, it offers easy installation. The 2-row, 25-position design accommodates multiple connections, while the 2.77mm pitch allows for a compact layout. Meeting RoHS standards, this connector is not only technologically advanced but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5745968-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP1-5745968-6 |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Insert Material: | Brass |
Plastic: | No |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Material: | Polyester |
Housing Color: | Black |
Centerline (Pitch): | .109 in / 2.77 mm |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Mounting Hole Diameter: | 3.05 mm / .12 in |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Grounded: | Yes |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .17 in / 4.32 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |