Enhance your industrial projects with the AMP Twin-Leaf Crimp Housing, featuring 30 positions for seamless connectivity. With a durable polyester housing in sleek black, this connector is designed for reliability in extreme environments, with a wide operating temperature range of -55 to 105°C. The 2.54mm pitch and 5A amperage make it suitable for various applications, while UL 94V-0 flammability standard compliance ensures safety. Mating is made easy with polarization groove alignment and mounting holes for secure locking. This box-packaged connector, with 125 units per package, is ideal for PCB termination, offering efficient printed circuit board contact. RoHS compliant, it meets environmental standards without compromising performance. Elevate your PCB design with this high-quality housing, perfect for professional use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-583718-3
Series: AMP Twin-Leaf
Amperage: 5 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Strain Relief: No Strain Relief
Package Quantity: 125
Number of Positions: 30
Housing Color: Black
GPL: 268
Packaging: Box
Operating Temperature Range: -55 - 105 °C
PCB Retention: Without
Connector Height: .75 in
Panel Mount Type: Mounting Ears
Mating Alignment: With
Mating Alignment Type: Polarization Groove
Mating Connector Lock Type: Mounting Holes
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5194
Number of Dual Positions: 30
Connector Length: 4.1 in
Connector Product Type: Housing
Mating Retention: Without
Mating Connector Lock: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-583718-3
SKU: AMP1-583718-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: