Enhance your industrial connectivity with the AMP Twin-Leaf Crimp Housing, featuring 50 positions for secure PCB integration. Crafted from UL 94V-0 compliant Polyester - GF material in a sleek black finish, this housing ensures reliable performance in extreme temperatures ranging from -55 to 105 °C. With a compact overall height of .75 inches and a pitch of 2.54 mm (.1 in), it offers efficient space utilization on your PCB. The two-row design and 100 centerline termination method facilitate easy crimping and assembly. Equipped with mounting ears and polarization groove for seamless mating alignment, this housing guarantees a secure connection. Packaged in sets of 100, it is ideal for high-volume industrial applications, meeting RoHS compliance for environmental responsibility. Elevate your PCB connectivity with this durable and versatile housing, designed to meet the demands of industrial environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-583718-7
Series: AMP Twin-Leaf
Amperage: 5 A
Housing Material: Polyester - GF
Number of Contacts: 50
Number of Rows: 2
Termination Method: Crimp
Overall Height: .75
Overall Length: 6.1
Pitch: .1 in, 2.54 mm
Strain Relief: No Strain Relief
Package Quantity: 100
Number of Positions: 50
Housing Color: Black
GPL: 268
Packaging: Carton
Operating Temperature Range: -55 - 105 °C
PCB Retention: Without
Connector Height: .75 in
Panel Mount Type: Mounting Ears
Mating Alignment: With
Mating Alignment Type: Polarization Groove
Mating Connector Lock Type: Mounting Holes
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5194
Number of Dual Positions: 50
Connector Length: 6.1 in
Connector Product Type: Housing
Mating Retention: Without
Mating Connector Lock: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-583718-7
SKU: AMP1-583718-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: