1-583861-1
TW-LEAF CRP. HSG 17 POS. 100 C
Enhance your electronic connections with the AMP Twin-Leaf Crimp Housing, a high-performance component designed for optimal functionality. With 17 positions and 2 rows, this black polyester housing ensures secure contact and efficient power transmission. Featuring a pitch of 2.54mm and amperage of 5A, it meets industry standards for reliability. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. The housing, with a sleek overall height of .75 inches and length of 2.53 inches, offers easy integration and space-saving benefits. Its UL 94V-0 flammability rating guarantees safety, while the industrial-grade construction with mounting ears and polarization groove enhances stability during use. Ideal for PCB applications, this connector housing is RoHS compliant, underscoring its commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-583861-1 |
Color: | Black |
Series: | AMP Twin-Leaf |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 17 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .75 |
Overall Length: | 2.53 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 275 |
Number of Positions: | 17 |
Housing Color: | Black |
GPL: | 268 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C |
Connector Height: | .75 in |
Panel Mount Type: | Mounting Ears |
Mating Alignment: | With |
Mating Alignment Type: | Polarization Groove |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5194 |
Number of Dual Positions: | 17 |
Connector Length: | 2.53 in |
Connector Product Type: | Housing |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-583861-1 |
SKU: | AMP1-583861-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |