Enhance your PCB connections with the AMP Twin-Leaf 25-position housing. Crafted from durable polyester with glass fiber reinforcement, this black housing meets UL 94V-0 flammability standards for added safety. With a pitch of 2.54mm (.1 in), it ensures precise alignment on your board. Designed for industrial use, it guarantees reliable performance in demanding environments. RoHS compliant, it meets international environmental standards, making it a sustainable choice for your projects. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-583861-7
Series: AMP Twin-Leaf
Connector Type: Housing
Housing Material: Polyester - GF
Pitch: .1 in, 2.54 mm
Housing Color: Black
GPL: 268
GPL Description: Industrial
Product Code: 5194
Number of Dual Positions: 25
Material Flammability Standard: UL 94V-0
Part Aliases: 1-583861-7
SKU: AMP1-583861-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: