1-6116314-3
STK MJ,2X6,8P,CAT5,LED,REAR GRD TB
Enhance your networking setup with our STK MJ RJ45 Ethernet Connector. Featuring a durable Polybutylene Terephthalate housing in sleek black, this connector is designed for efficient board mount or panel installation with Through Hole - Solder termination. Its Cat 5 lan_category ensures reliable data transmission, while the LED status indicator and multiple port configuration add convenience. With shielded construction and UL 94V-0 material flammability standard compliance, this connector guarantees both performance and safety. Perfect for signal circuit applications, it offers a contact_mating_area_plating of Gold for optimal conductivity. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, it's a dependable choice for various networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-6116314-3 |
Amperage: | 1.5 A, .2 A |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Bottom Right): | Yellow |
LED Color (Bottom Left): | Green |
LED Color (Top Left): | Green |
LED Color (Top Right): | Yellow |
Profile: | Low |
Shield Material: | .010 [.25] Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 11 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 6 |
Status Indicator: | LED |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 1.2 in, 31.5 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-6116314-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |