1-6368011-1
STK JK,2X1,SHLD,G/Y BI-CLR LED
Introducing our STK JK with dual 2x1 configurations and shielded design, featuring vibrant green and yellow bi-color LEDs for clear visual indication. This black connector, compliant with UL 94V-0 standards, is built for reliability and safety. With a low profile and right-angle mount orientation, it offers versatility in installation. Perfect for Cat 5 LAN applications, it ensures seamless connectivity with its RJ45 interface and gold-plated contacts. The tray-packaged connector, with a wide operating temperature range of -40°C to 85°C (-40°F to 185°F), is ideal for signal circuitry in various environments. Trust in its quality construction with PBT polyester housing, phosphor bronze contacts, and brass shield with tin over nickel plating. Whether for data or device connections, this RJ Type Jack is a dependable choice for your networking needs. Rest assured, it complies with RoHS standards for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-6368011-1 |
Color: | Black |
Amperage: | 1.5 A, .2 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 180 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Nickel |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Bottom Right): | Green/Yellow |
LED Color (Bottom Left): | Green/Yellow |
LED Color (Top Left): | Green/Yellow |
LED Color (Top Right): | Green/Yellow |
Profile: | Low |
Shield Material: | Brass |
Shield Plating Material: | Tin over Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 6 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 1 |
Status Indicator: | LED |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 1.23 in, 31.45 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1-6368011-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |