This III+ PIN is designed for 18-14 gauge wires, featuring a durable brass construction with a tin plating for enhanced conductivity. With a crimp termination method, it ensures secure connections for power and signal applications. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), it offers reliable performance in various environments. This contact is suitable for AMP Type III+ connectors, with a package quantity of 100 for bulk installations. It is RoHS compliant, making it ideal for environmentally conscious projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-66361-3
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 100
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Box, Loose Piece
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 1952
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Color Code: Violet
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66361-3
SKU: AMP1-66361-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: