1-687395-8

HINGE BAR 9EAPR160T180O G

Enhance your assembly process with the Hinge Bar, a crucial component for efficient and precise application tasks. Crafted for durability and seamless performance, this bar guarantees smooth operation in various industrial settings. Paired with compatible 30 mm and 40 mm Stroke Terminators, it ensures accurate positioning for each application. Powered by a reliable pneumatic feed system, it offers consistent and powerful operation. Trust in its quality construction and compatibility with ROHS standards, making it a dependable choice for your production needs. Elevate your workflow with this essential tool from Applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-687395-8
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP1-687395-8
Alignment Aids:Alignment Gauge / Camera
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:Tab-lok

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: