1-745267-0
CONT,PIN,HDE,#18-22
Enhance your connectivity with our high-performance CONT,PIN,HDE,#18-22 connector. Designed for seamless integration in signal circuit applications, this male contact boasts a durable Phosphor Bronze construction and gold-plated mating area for optimal conductivity. Its insulation displacement crimp termination method ensures secure and efficient wire attachment, accommodating 18-22 AWG wires with ease. With an operating temperature range of -55 to 105°C, this contact is suitable for a wide range of environments. RoHS compliant and meticulously crafted, it guarantees reliable performance in cable-to-cable connector systems. Upgrade your setup with this essential component for Data and Devices applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-745267-0 |
Series: | AMPLIMITE HDE |
Gender: | Male |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in |
Contact Amperage: | 3.7 A |
GPL: | 248 |
Packaging: | Reel, Strip |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Termination Area Plating Finish: | Matte |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4942 |
Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Wire Insulation Diameter: | .075 in, 1.91 mm |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | 1.52 mm |
Insulation Diameter: | .075 in |
Double Wire Insulation Diameter: | .054 in, 1.37 mm |
Part Aliases: | 1-745267-0 |
SKU: | AMP1-745267-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement | Download |
06/26/2017 | P-17-014013 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |