1-750877-7
68 50SR TERMINATOR COVER
Enhance your connectivity solutions with our AMPLIMITE 0.50 Series Terminating Connector, designed for optimal performance and reliability. This accessory, compliant with UL 94V-0 flammability standards, ensures safety and quality in all applications. With 68 positions, it offers ample connectivity possibilities for your devices. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality even in challenging environments. Trust in its Data and Devices certification, making it a dependable choice for your projects. Explore the versatility and efficiency of this connector, a vital component in creating seamless connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-750877-7 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Terminating |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Data and Devices |
Product Code: | 4637 |
Connector Product Type: | Accessory |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-750877-7 |
SKU: | AMP1-750877-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |