1-796988-4

6WWV-02-008=#6 TRIBARRIER TERM

Part Aliases: TE Connectivity 6WWV-02-008  
Enhance your industrial connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for high performance, this black thermoplastic housing block features a single row with two positions, accommodating wire sizes from 22 to 12 AWG. The solderless wire wrap termination method ensures secure and efficient connections, while the tri-barrier strip style and bright tin-plated copper alloy terminals guarantee reliable conductivity. With a 25 A amperage and 300 V voltage rating, this UL 94V-0 compliant terminal block is suitable for a wide range of applications. Its vertical mount angle and combo Phil-Slot screw head type offer easy installation, making it a versatile and essential component for your projects. RoHS compliant for environmental responsibility. Package quantity: 360.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-796988-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 360
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 20.6 mm, .811 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1-796988-4 6WWV-02-008
SKU: AMP1-796988-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: