1-826470-0

2X10P MOD II SHROUDED HEADER, RT ANG.

Elevate your PCB connections with our AMPMODU Headers, designed for durability and performance. Meeting stringent standards with CSA and CUL certification, these headers feature a rugged polyester housing for reliable operation. With 20 gold-plated contacts in a right-angle, two-row configuration, they ensure secure connectivity in industrial environments. The UL 94V-0 rated black housing, along with a high operating temperature range of -55 to 105 °C, guarantees safety and longevity. Perfect for PCB mounting, these headers offer easy installation and maintenance. Trust in our quality connectors for seamless electronic applications.ROHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-826470-0
Series: AMPMODU Headers
Housing Material: Polyester - GF
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 200
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Mating Retention Type: Detent Latching
Packaging: Box
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .025 in, .64 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR7189 CUL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826470-0
SKU: AMP1-826470-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: