Enhance your PCB connectivity with the AMPMODU Headers series. These straight orientation headers feature 10 contacts on a single row, making them ideal for various electronic applications. With a pitch of 2.54mm (.1 in) and through-hole solder termination, they ensure secure and reliable connections. The housing is made of UL 94V-0 rated Polybutylene Terephthalate in a vibrant green color, suitable for industrial environments. Operating in a wide temperature range from -65 to 105 °C, these headers offer durability and performance. Each package contains 800 pieces, meeting your bulk connectivity needs. RoHS compliant and designed for easy PCB mounting, they are essential components for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-826926-0
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 800
Contact Amperage: 5 A
Number of Positions: 10
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826926-0
SKU: AMP1-826926-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download