1-84533-7

1.25MM FFC POST PLATED H 17P

Experience seamless signal transmission with our 17-contact FPC connector assembly. Designed for board mount installation with a right-angle orientation, it features through-hole termination and a durable housing made of Polybutylene Terephthalate - GF. Each contact, crafted from Phosphor Bronze and plated with Tin, ensures reliable conductivity. With a pitch of 1.25mm, it's ideal for signal applications, offering a voltage rating of 50V AC. The connector's compact design, measuring 25mm in length and 8.8mm in width, is perfect for space-constrained installations. Operating in temperatures ranging from -40 to 85°C, it guarantees performance in various environments. RoHS compliant and offering a package quantity of 1300, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84533-7
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 17
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 1300
Cable Type: FPC/FFC
Number of Positions: 17
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Box
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .189 in, 4.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 25 mm, .984 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .346 in, 8.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84533-7
SKU: AMP1-84533-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: