1-84534-5

1.25MM FFC POST PLATED V 15P

Enhance your signal connectivity with our 1A FPC Connector Assembly, a top-of-the-line solution for circuit applications. Designed for reliable performance, this receptacle connector features a housing made of durable Polybutylene Terephthalate - GF in a sleek white color. With a board mount and through-hole termination method, installation is seamless. The connector, suitable for FPC/FFC cables, boasts 15 positions and a 1.25mm pitch, ensuring precise connections. Operating in a wide temperature range from -40 to 85°C, it guarantees stability in various environments. RoHS compliant and meticulously crafted with Phosphor Bronze contacts plated with tin, this connector is not only high-performing but also environmentally friendly. Perfect for data and device applications, its compact design and kinked solder tails for PCB retention make it a versatile choice for your connectivity needs. Elevate your projects with the quality and efficiency of our FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84534-5
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 140
Cable Type: FPC/FFC
Number of Positions: 15
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 22.5 mm, .886 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .189 in, 4.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84534-5
SKU: AMP1-84534-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/15/2013 P-13-009446 - Manufacturing location change. Download