1-84953-9

1MM FPC HORZ.TOP CONT.ASSY 19P

Introducing a versatile FPC connector with a 1A amperage rating, ideal for signal applications. This board-mountable connector features a receptacle gender, surface-mount termination, and a pitch of 1mm (.039 in) for seamless integration. With a housing made of LCP and phosphor bronze contacts, it ensures durability and reliable performance. Operating at temperatures ranging from -40 to 85°C (-40 to 185°F), it offers a wide application range. Designed for Flex-to-Board systems, this connector has 19 positions with a right-angle mount orientation. With a package quantity of 1200 and tape & reel packaging, it's suitable for high-volume production. RoHS compliant and featuring contact mating area plating with tin finish, it meets industry standards for environmental responsibility and signal transmission quality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84953-9
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 19
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 3.8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 3.8 µm
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.06 in, 26.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84953-9
SKU: AMP1-84953-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: