1-84981-2

1MM FFC SMT H ASSY 12P EMBOSS

Introducing our FPC Connector Assembly, designed for seamless board mounting in electronic devices. With a single beam contact layout and inline transmission, this connector is ideal for signal data applications. The housing is constructed of durable nylon in a natural color, with a right-angle mount orientation for convenient installation. Featuring a 1A amperage rating and 125V AC voltage, it ensures reliable performance. With a pitch of 1mm, it offers precise connectivity, and its surface mount termination method makes it suitable for various FPC/FFC cable types. This package includes 1500 units, each with a tail length of .7mm for secure attachment. RoHS compliant and lead-free solder capable, this connector meets high industry standards for environmental responsibility. Perfect for applications requiring flexible printed circuit connections, it guarantees efficient signal transmission in a compact .591" x .248" form factor. Explore the possibilities of seamless Flex-to-Board connectivity with our high-quality FPC Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84981-2
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Tail Length: .028 in, .7 mm
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 15 mm, .591 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .248 in, 6.3 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-84981-2
SKU: AMP1-84981-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: