1-84981-6

1MM FFC SMT H ASSY 16P EMBOSS

Introducing our FPC Connector Assembly, with a 1A amperage rating ideal for signal transmission applications. Featuring a receptacle gender and surface mount termination method, this connector ensures secure board attachment. With 16 positions and a 1mm pitch, it offers reliable connectivity. Constructed with nylon housing and phosphor bronze contacts plated with tin, it guarantees durability and conductivity. Operating in a temperature range of -20 to 85°C, it is suitable for various environments. With a package quantity of 1500, it caters to bulk requirements. RoHS compliance and lead-free solder processes make it environmentally friendly. Perfect for Flex-to-Board applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84981-6
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 16
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Tail Length: .028 in, .7 mm
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 19 mm, .748 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .248 in, 6.3 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-84981-6
SKU: AMP1-84981-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/15/2022 PCN-21-116689 - Raw material shortage. Housing raw material change from PA6T of DuPont to PA6T of MITSUI & CO LTD.

Download