1-84982-8

1MM FFC SMT V ASSY 18P EMBOSS

Experience seamless connectivity with this high-performance Connector Assembly from our FPC series. Designed for optimal signal transmission, it features a straight housing made of durable Nylon GF, ensuring reliability in various applications. With 18 contacts and a pitch of 1mm, this surface-mount connector is suitable for board mounting. The phosphor bronze contacts with tin plating offer excellent conductivity, while the maximum operating temperature of 185°F guarantees consistent performance. Ideal for signal transmission, this connector is RoHS compliant, meeting environmental standards. Whether for data or device connectivity, this Connector Assembly is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84982-8
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon GF
Number of Contacts: 18
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Straight
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 800
Cable Type: FPC/FFC
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Vertical
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .22 in, 5.6 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 20 mm, .787 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .173 in, 4.4 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 1-84982-8
SKU: AMP1-84982-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: