1-84983-9

1mm FFC DIP H ASSY 19P NAT(TB)

Introducing a high-performance connector assembly designed for seamless signal transmission in electronic circuits. This receptacle, featuring a durable Polybutylene Terephthalate housing, is engineered for reliable board mount installation with through hole termination. With a 1A amperage rating and 125V AC voltage capacity, it ensures efficient power delivery. The 19-position socket, crafted from phosphor bronze, guarantees optimal connectivity for FPC/FFC cables. Its right-angle mount orientation and kinked solder tails offer secure PCB retention, while wave solder capability up to 265°C simplifies assembly processes. The tin-plated contact mating and termination areas, along with a matte finish, ensure low contact resistance and enhanced durability. Ideal for a wide range of circuit applications, this connector boasts a compact design, measuring just 21mm in length and 7mm in width. Whether for data transmission or power supply, this FPC connector is a versatile solution for any electronic system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84983-9
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Cable Type: FPC/FFC
Number of Positions: 19
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .118 in, 3 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .118 in, 3 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 21 mm, .827 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .276 in, 7 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84983-9
SKU: AMP1-84983-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: