1-84984-5

1mm FFC DIP V ASSY 15P NAT(TB)

Enhance your electronic connections with this high-performance FPC Connector Assembly. Designed for optimal signal transmission, it features a 1A amperage rating and can handle up to 125V AC. The receptacle connector, made of durable Polybutylene Terephthalate with Phosphor Bronze contacts, ensures reliability in any application. With a pitch of 1mm and through-hole termination, it offers easy and secure mounting on a 1.6mm PCB. The 15-position layout, along with vertical orientation and kinked solder tails, provides efficient cable management. Operating in temperatures ranging from -20 to 85°C, this connector is suitable for various environments. Its RoHS compliance and lead-free solder capability make it environmentally friendly, perfect for modern electronics. Whether for data transmission or power supply, this FPC Connector Assembly is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84984-5
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Cable Type: FPC/FFC
Number of Positions: 15
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .118 in, 3 mm
Packaging: Box & Tube
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .22 in, 5.6 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 17 mm, .669 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .118 in, 3 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84984-5
SKU: AMP1-84984-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: