Meet your industrial connectivity needs with our AMPMODU IV/V Housing Connector. Designed for reliability, this black connector is CSA LR7189 and UL E28476 certified, ensuring quality performance in demanding environments. With a current rating of 3 A and voltage rating of 250 VAC, it's suitable for a wide range of applications. The housing material, nylon-GF, offers durability, while the phosphor bronze contacts provide excellent conductivity. Featuring a pitch of 2.54 mm (.1 in) and 14 positions, it allows for secure and efficient connections on PCBs. Operating temperature range of -65 to 105 °C and UL 94V-0 flammability standard compliance make it ideal for industrial use. Termination is easy with the crimp method, and the connector is suitable for wire and cable termination. With no strain relief and both ends closed housing configuration, it's a compact and reliable solution. RoHS compliant and boasting a dielectric withstanding voltage of 750V, this connector meets the highest industry standards for safety and performance. Upgrade your connectivity setup with this AMPMODU IV/V Housing Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-86177-4
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Connector Length: 17.77 mm, .7 in
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-86177-4
SKU: AMP1-86177-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: