1-87159-3
14 MODI CRMP S-I HSG SR .156CL
Enhance your electronic connections with this high-quality Housing Connector. Crafted from durable thermoplastic in a sleek black finish, it offers a single row of 14 socket contacts on a low-profile receptacle. With a pitch of 3.96mm (.156 in), it ensures a secure fit for your components. RoHS compliant and designed for optimal performance, this connector is a must-have for your connector housing needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87159-3 |
Connector Type: | Housing |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 14 |
Housing Color: | Black |
Profile: | Low |
Connector and Housing Type: | Receptacle |
SKU: | AMP1-87159-3 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-0 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Part Alias: | 402534275 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |