1-87159-9
20 MODI CRMP S-I HSG SR .156CL
Enhance your connectivity with this black Housing Connector, crafted from durable thermoplastic for reliable performance. Featuring a single row design with a low profile, it boasts a pitch of 3.96mm (.156 in) for seamless integration. The 20-position socket contact type ensures efficient data transmission, while its receptacle housing type offers secure connectivity. Enjoy peace of mind with its RoHS compliance, making it an environmentally responsible choice. Ideal for a wide range of applications, this connector is a must-have for any setup requiring high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87159-9 |
Connector Type: | Housing |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Number of Positions: | 20 |
Housing Color: | Black |
Profile: | Low |
Connector and Housing Type: | Receptacle |
SKU: | AMP1-87159-9 |
series: | AMPMODU MOD 1 |
UL Flammability Rating: | UL 94V-0 |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |