1-87224-1

11 MODII HDR SRST UNSHRD .100

Introducing the AMPMODU Headers, a versatile connector solution for your PCB projects. With a single row design and 11 positions, these headers are crafted from durable thermoplastic housing in sleek black. Meeting UL E28476 and CSA LR7189 standards, they ensure reliable performance with a contact amperage of 3A. Featuring through-hole solder termination and gold-plated phosphor bronze contacts, these headers offer secure connectivity. Operating in a wide temperature range from -65 to 105°C, they are suitable for various industrial applications. With a pitch of 2.54mm (.1 in) and panel mount orientation, they facilitate easy PCB assembly. RoHS compliant and boasting a UL 94V-0 material flammability standard, these headers prioritize safety and environmental responsibility. Enhance your electronic projects with the AMPMODU Headers, the ideal choice for professional and hobbyist applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-87224-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 120
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5233
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87224-1
SKU: AMP1-87224-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: