Enhance your PCB connectivity with this high-quality board-to-board header. Crafted from durable nylon housing and featuring brass contacts with gold plating, it ensures reliable and efficient signal transmission. With a right-angle mount orientation and through-hole solder termination, it offers easy integration into your electronic designs. The 12-pin configuration, arranged in a single row with a 3.96mm pitch, allows for seamless connection between PCBs. RoHS compliant and meticulously designed for performance, it is the perfect choice for your mezzanine and board stacking applications. Elevate your connectivity standards with this exceptional component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87632-2
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 12
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
SKU: AMP1-87632-2
series: AMPMODU MOD 1
PCB Contact Termination Area Plating Material: Gold
Contact Underplating Material: Nickel
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 15 µin
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: