1-87756-2

Cut Strip - MOD IV RECP PLTD 15 DPLX

Enhance your connectivity with our MOD IV Receptacle, plated for durability and reliability. This 15 Duoplex variant, designed for AMPMODU IV/V series, ensures seamless power and signal transmission. With CSA LR7189 and UL E28476 standards met, rest assured of its quality. Featuring female gender and crimp termination, it guarantees secure contact. Crafted with Copper-Tin-Phosphor Bronze contacts and Gold plating, it offers optimal conductivity. Suitable for wire sizes .12 - .4 mm², 26 - 22 AWG, it accommodates various applications. Its high insulation resistance of 5000 MΩ and 750 V dielectric withstanding voltage ensure safe operation. With 12500 units in a package, it's ideal for industrial use. Partner with us for efficient wire and cable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87756-2
Series:AMPMODU IV/V
Gender:Female
Termination Method:Crimp
Contact Material:Copper-Tin-Phosphor Bronze
Contact Plating:Gold
Voltage:250 VAC
Contact Type:Socket
Package Quantity:12500
Insulation Resistance:5000 MΩ
GPL:277
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin-Lead, Tin-Lead over Nickel
Wire Contact Termination Area Plating Thickness:100 - 200 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:1-87756-2
Replacement Part:6-87756-2
SKU:AMP1-87756-2.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/22/2022P-21-021943 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US.Product Change Notice Download
04/25/2019P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. Product Change Notice Download
04/15/2017P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China.Product Change Notice Download