1-87756-7
Cut Strip - MOD IV RECP PLTD 30 DPLX
Enhance your power and signal connections with our MOD IV Receptacle, plated with 30 DPLX for optimal performance. Designed for seamless crimp termination, this female connector features copper-tin-phosphor bronze contacts with gold plating, ensuring reliable conductivity. Meeting CSA LR7189 and UL E28476 standards, it guarantees safety and quality. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it's suitable for various industrial applications. Each package contains 12500 pieces, making it ideal for bulk installations. Compatible with wire sizes ranging from .12 to .4 mm² (26-22 AWG) and offering a dielectric withstanding voltage of 750 V, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87756-7 |
Series: | AMPMODU IV/V |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Contact Plating: | Gold |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead, Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 1-87756-7 |
Replacement Part: | 6-87756-7 |
SKU: | AMP1-87756-7.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/22/2022 | P-21-021943 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to an outside supplier located in the US. | Download |
04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download |
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |