Enhance your circuit board assembly with these high-performance MOD2 STIFT M A-PIN connectors. Designed for optimal connectivity, they feature a durable Phosphor Bronze contact material with Gold plating. The straight orientation and square contact shape ensure a secure fit, while the standard applied pressure guarantees reliable performance. With RoHS compliance and a lead-free solder process capability, these connectors are not only efficient but also environmentally friendly. Perfect for industrial applications, each package includes 50,000 pieces, making them a cost-effective solution for your project. Upgrade your designs with these AMPMODU Headers, ideal for Through Hole - Press-Fit termination on a 1.6mm thick PCB.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-928776-2
Series: AMPMODU Headers
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Type: Pin
Package Quantity: 50000
PCB Hole Diameter: .035 in, .9 mm
GPL: 014
Packaging: Strip
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5455
Post Size: .025 in, .64 mm
Contact Shape: Square
Applied_Pressure: Standard
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 5 µm
Contact Mating Area Length: .325 in, 8.25 mm
Contact Orientation: Straight
Part Aliases: 1-928776-2
SKU: AMP1-928776-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: