1-963539-1
18pos MQS .63 header 90deg
Enhance automotive connectivity with this black MQS Series connector, designed for robust performance in demanding environments. Featuring two rows of 18 positions, it offers secure termination through hole soldering on a .8 to 1.6mm thick PCB. With a pitch of 2.54mm, it ensures efficient signal transmission and easy installation. Operating flawlessly in temperatures ranging from -40 to 130°C, this connector is suitable for a wide range of applications. Its UL 94-HB material flammability standard and gold interface plating guarantee reliability and longevity, while its wave solder capability up to 240°C simplifies assembly processes. With a nominal voltage architecture of 12V DC, it provides a dependable power supply for automotive systems. The connector's compact design, measuring 1.499 inches in length and 1.098 inches in width, makes it ideal for space-constrained installations. Whether for signal or power transmission, this connector ensures optimal performance in automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-963539-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 384 |
Number of Positions: | 18 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 18 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.499 in, 38.08 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-16 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-963539-1 |
SKU: | AMP1-963539-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |