102142-3

UNV AMP-LATCH HDR HSG 34P W/MT

Enhance your connectivity with the UNV AMP-LATCH HDR HSG 34P W/MT, a versatile solution from our AMP-LATCH Universal Headers series. Crafted with durable thermoplastic housing in a sleek black finish, this header boasts 34 positions spread across 2 rows, suitable for a variety of signal applications. Featuring a cable mount design for easy installation, it offers reliable Through Hole - Press-Fit termination. With a pitch of 2.54 mm (.1 in) and a voltage rating of 300 V AC, it ensures efficient performance in a wide range of environments. Measuring 2.46 inches (62.48 mm) in length and with a vertical mount orientation, it's designed for seamless integration into your setup. Trust in its UL 94V-0 material flammability standard for added safety, and its robust construction for long-lasting durability. Perfect for wire-to-board connections, this connector is RoHS compliant, meeting the highest quality and environmental standards. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 102142-3
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Through Hole - Press-Fit
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Row Spacing:.1 in, 2.54 mm
Polarization:Without
Package Quantity:1
Contact Amperage:1 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
PCB Retention:Without
PCB Thickness (Recommended):1.6 mm
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5963
Connector Length:2.46 in, 62.48 mm
Connector System:Wire to Board
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:With
Header Type:Universal Ejection Pinless Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Contact Retention:Clearance-Fit
Board Standoff:Without
Temperature Rating:Standard
Daisy Chain:Without
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:102142-3
SKU:AMP102142-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: