Introducing our AMP-LATCH Universal Headers, designed for seamless board-to-board connectivity in your electronic applications. With a receptacle gender and two rows of 30 positions, these headers offer reliable signal transmission. Constructed with durable thermoplastic housing and brass/phosphor bronze contacts, they ensure longevity and performance. Featuring a 2.54mm pitch and through-hole solder termination, installation is convenient and secure. Operating within a wide temperature range of -65 to 105°C, these headers are suitable for diverse environments. With a voltage rating of 250 VAC and gold-plated contact mating areas, they guarantee excellent conductivity. RoHS compliant and UL 94V-0 certified, these headers prioritize safety and environmental responsibility. Perfect for signal circuit applications, they come in a package quantity of 50, packaged in trays for easy handling. Upgrade your connectivity solutions with these AMP-LATCH Universal Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102153-7
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass, Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Polarization: Without
Package Quantity: 50
Contact Amperage: 1 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Tray
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.94 mm, .55 in
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5227
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: Without
Termination Post Length: .11 in, 2.79 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: Without
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 102153-7
Replacement Part: 5102153-7
SKU: AMP102153-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: