102156-1
010 UNIV HDR SP 4S 30DP STD
Part Aliases: TE Connectivity 2-42936-9721
Easily connect your electronic components with our AMP-LATCH Universal Headers. These straight receptacle headers, featuring a thermoplastic housing in black, offer reliable performance with a 1 A amperage and 250 VAC voltage. With 10 contacts in 2 rows and a 2.54 mm pitch, they ensure secure board mount installation through solder termination. Designed for signal circuit applications, the headers are UL 94V-0 compliant and operate flawlessly in a wide temperature range from -65 to 105°C. Their gold-plated brass and phosphor bronze contacts provide excellent conductivity and durability, making them ideal for data and device connections on printed circuit boards. With a standard profile and a package quantity of 90, these connectors are essential for efficient electronic assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102156-1 |
Series: | AMP-LATCH Universal Headers |
Amperage: | 1 A |
Connector Type: | Header |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | With |
Package Quantity: | 90 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 039 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Connector Height: | 13.94 mm, .55 in |
PCB Retention Type: | Screw Mount |
Mating Alignment: | With |
Mating Alignment Type: | Center, Dual Polarizing Bar |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5227 |
Contact Design: | Solder Dip |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Contact Termination Plating: | Gold Flash over Palladium Nickel |
Connector Product Type: | Connector |
Post Size: | .025 in, .64 mm |
Contact Shape: | Square |
PCB Mount Alignment: | With |
Termination Post Length: | .155 in, 3.94 mm |
Header Type: | Universal Ejection Pin Headers |
Mating Connector Lock: | Without |
Housing Style: | 4-Sided |
Board Standoff: | Without |
Temperature Rating: | Standard |
Shrouded End Dimension: | .15 in, 3.81 mm |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42936-9721 102156-1 |
Replacement Part: | 102155-1,5102156-1 |
SKU: | AMP102156-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |