102312-5

A/L UNIV HDR EJT LATCH SHT BLUE

Enhance your connectivity with our A/L UNIV HDR EJT LATCH SHT in a soothing Light Blue hue. Crafted from durable Polyester and PBT materials, this latch ensures secure fastening for your electronic components. Compliant with UL 94V-0 standards, it guarantees safety and reliability. Measuring at 16.31mm in length, it's designed for seamless integration with AMP-LATCH Universal Headers. Perfect for data and device applications, this accessory is essential for maintaining efficient connections. Rest assured, it meets RoHS compliance, reflecting our commitment to environmental responsibility. Elevate your connection solutions with this high-quality product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102312-5
Color: Light Blue
Series: AMP-LATCH Universal Headers
Accessory Type: Latch
Body Material: Polyester, PBT
Package Quantity: 1
GPL: 039
Packaging: Package
GPL Description: Data and Devices
Product Code: 5963
Connector Product Type: Accessory
ECCN: EAR99
Length: 16.31 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102312-5
SKU: AMP102312-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: