102320-3
A/L UNIV HDR EJT LATCH LG BLUE
Enhance your electronic connections with our A/L UNIV HDR EJT LATCH LG in a vibrant blue hue. Designed for seamless integration, this latch is a perfect fit for AMP-LATCH Universal Headers. Crafted from durable polyester PBT and meeting stringent UL 94V-0 flammability standards, it ensures both performance and safety. Each package contains one latch, making it convenient for your assembly needs. Its compact 20.27 mm length and compliance with RoHS regulations guarantee environmentally friendly practices. Elevate your connectivity with this essential accessory from our Data and Devices range.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102320-3 |
Color: | Blue |
Series: | AMP-LATCH Universal Headers |
Accessory Type: | Latch |
Body Material: | Polyester, PBT |
Package Quantity: | 1 |
GPL: | 039 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5963 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 20.27 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102320-3 |
SKU: | AMP102320-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |