102322-6

026 UNIV HDR RA 4S 30DP STD L1

Enhance your connectivity with our AMP-LATCH Universal Headers, designed for seamless board-to-board applications. With a receptacle gender and two rows, these headers offer reliable signal transmission. Constructed with durable thermoplastic housing in a sleek black color, they ensure longevity and performance. Featuring a through-hole solder termination method and phosphor bronze contacts with gold plating, these connectors guarantee secure and efficient data transfer. The long latch type with polarization adds further stability, while UL 94V-0 flammability standard compliance ensures safety. With 26 positions and a pitch of 2.54mm, they are perfect for signal circuit applications. Operating in a wide temperature range, -65 to 105°C, these headers are suitable for various environments. The right-angle mount orientation and screw mount PCB retention type allow for easy installation. Whether for commercial or industrial use, our AMP-LATCH Universal Headers meet the highest quality standards for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102322-6
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Latch Type: Long
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .125 in, 3.18 mm
Connector Height: .34 in, 8.53 mm
PCB Retention Type: Screw Mount
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
Mating Connector Lock Type: Latch
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4922
Contact Design: Solder Dip
Contact Transmits: Signal (Data)
Connector Length: 2.06 in, 52.32 mm
Connector System: Board to Board
Contact Termination Plating: Gold Flash over Palladium Nickel
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Termination Post Length: .155 in, 3.94 mm
Header Type: Universal Ejection Pin Headers
Mating Connector Lock: With
Housing Style: 4-Sided
Board Standoff: Without
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Daisy Chain: Without
Ejection Latches: With
Material Flammability Standard: UL 94V-0
Part Aliases: 102322-6
Replacement Part: 5102322-6
SKU: AMP102322-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: