Enhance your connectivity with our MT RECP LP, a female socket contact designed for optimal performance in AMPMODU IV/V series applications. Featuring a Crimp and Insulation Displacement Crimp (IDC) termination method, it ensures secure and efficient wire connections. Crafted from high-quality Copper Alloy with Gold plating in the mating area, it guarantees reliable conductivity. With a package quantity of 1000, it's perfect for industrial use. Suitable for wire sizes .12 - .4 mm² (26 - 22 AWG) and accepting insulation diameters of up to .05 in (1.27 mm), it offers versatility in installation. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102399-3
Series: AMPMODU IV/V
Gender: Female
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Copper Alloy
Contact Type: Socket
Package Quantity: 1000
GPL: 283
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Product Code: 5966
Wire Size: .12 - .4 mm², 26 - 22 AWG
ECCN: EAR99
Applied_Pressure: Standard
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .05 in, 1.27 mm
Wire Contact Termination Area Plating Material: Tin-Lead
Wire Contact Termination Area Plating Thickness: 50 µin
Part Aliases: 102399-3
SKU: AMP102399-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: