102617-9

22 MODII HDR DRRA SHRD .100CL

Discover the AMPMODU Headers, a reliable and versatile solution for your PCB connection needs. With UL E28476 and CSA LR7189 standards met, you can trust in their quality. These headers feature a durable thermoplastic housing in a sleek black color, suitable for industrial applications. Offering a pitch of 2.54mm (.1 in) and 22 positions across 2 rows, they ensure efficient connectivity. The phosphor bronze contact material with gold plating guarantees excellent conductivity, while the nickel underplating adds durability. With a contact amperage of 3A and a dielectric withstanding voltage of 750V AC/DC, these headers are ideal for various electronic setups. Whether you're wave soldering or PCB mounting, their through-hole termination method and PCB contact term plating make installation a breeze. Designed for reliability, these headers operate in a wide temperature range (-65 to 105°C) and feature mating retention with detent window. Upgrade your PCB connections with these AMPMODU Headers and experience seamless performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102617-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 160
Contact Amperage: 3 A
Number of Positions: 22
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .066 in, 1.68 mm
Shrouded Sides: 4
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 102617-9
SKU: AMP102617-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/29/2017 E-17-008452 - Obsolete. Download