Enhance your PCB connections with our AMPMODU Headers, designed for high-performance signal transmission. With a housing made of UL 94V-0 rated thermoplastic in sleek black, these headers feature two rows of 50 gold-plated phosphor bronze contacts in a 2.54mm pitch. Perfect for right-angle mounting, they ensure secure board retention with a board retention tail. Meeting industrial standards, these headers guarantee reliable signal integrity, with a contact amperage of 2A and a dielectric withstanding voltage of 750V AC/DC. Ideal for board-to-board connections, their shrouded, card extender header type and through-hole solder termination method make assembly a breeze. Trust in their quality, with tin-lead plated PCB contacts and a mating alignment with guide pins. Elevate your PCB assembly with these high-performance connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102802-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 7
Contact Amperage: 2 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: .32 in, 8.128 mm
PCB Retention Type: Board Retention Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .318 in, 8.07 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102802-4
Replacement Part: 5-102802-4
SKU: AMP102802-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: