102920-1
MOD IV RECP PLTD 30 DPLX
Enhance your power and signal connections with our MOD IV Receptacle, plated for durability and reliability. This double-row connector, part of the AMPMODU IV/V series, meets stringent CSA and UL standards for quality assurance. With a low amperage rating of 3A and a voltage capacity of 250VAC, it is suitable for various applications. Featuring crimp termination and constructed from Copper-Tin-Phosphor Bronze, it ensures secure and efficient conductivity. The gold plating in the contact mating area further enhances performance, with a thick plating of 30 µin for lasting durability in industrial settings. Operating smoothly in temperatures ranging from -65 to 105 °C, it offers reliable performance even in challenging environments. This package includes 12500 units, making it ideal for bulk installations. Compatible with wire sizes ranging from 27 to 32 AWG and meeting stringent ECCN and ROHS compliance, it is a versatile and trustworthy connector for your needs. Upgrade your connectivity with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 102920-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Copper-Tin-Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 in, 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
Standards Met: | CSA LR7189 UL E28476 |
Part Aliases: | 102920-1 |
Replacement Part: | 5-102920-1 |
SKU: | AMP102920-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |