Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for reliability and performance. With a two-row, right-angle design and 20 contacts, these headers ensure seamless integration into your electronic assemblies. Meeting UL E28476 and CSA LR7189 standards, they guarantee utmost safety and quality. The thermoplastic housing, along with phosphor bronze contacts plated with gold, offers durability and efficient signal transmission. Featuring a pitch of 2.54 mm (.1 in) and a contact amperage of 3 A, these headers are ideal for industrial applications. With a tray packaging and a high-temperature operating range of -65 to 105 °C, they are convenient and versatile. Trust in these shrouded PCB mount headers for your next project, designed for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103167-7
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 144
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: UL E28476 CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103167-7
SKU: AMP103167-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: