103414-6

08 MODII HDR SRST SHRD .100CL

Enhance your PCB connections with this AMPMODU Header, featuring a single row design for streamlined installation. Crafted with durable thermoplastic housing and copper alloy contacts, it meets UL E28476 and CSA LR7189 standards for reliable performance. With a pitch of 2.54 mm and 8 positions, this header offers versatility in various electronic applications. The contact area is plated with gold for optimal conductivity, while the housing is sleekly designed in black. Suitable for wave solder processes up to 240°C, it ensures efficient assembly onto printed circuit boards. With a dielectric withstand voltage of 750 V AC/DC and a contact amperage of 3 A, this header is ideal for industrial use. Its shrouded design and polarization feature ensure secure mating alignment, while the absence of strain relief allows for flexibility in mounting orientation. Complete with tin-lead plating on the PCB terminals, this header is a dependable choice for your connectivity needs, offering both performance and convenience.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103414-6
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:23
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5234
Post Size:.025 in, .64 mm
Mating Post Length:.24 in, 6.1 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Application Solder Feature:Board Standoff
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.07 in, 1.778 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103414-6
Replacement Part:5-103414-6
SKU:AMP103414-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/29/2017E-17-008452 - Obsolete.Product Change Notice Download