103577-1

MACH APL BAND W/POST 30 DPLX

Enhance your industrial connectivity with our MACH APL BAND W/POST 30 DPLX, a vital component of the AMPMODU IV/V series. Designed for male gender applications, this contact features a durable Phosphor Bronze construction with Gold plating, ensuring reliable performance in demanding environments. With a contact amperage of 3A and operating temperature range of -55 to 125°C, it guarantees efficient power transmission. Its square shape and matte PCB contact termination provide secure connections, while its 30µin gold plating in the mating area offers enhanced conductivity. RoHS compliant and boasting a dielectric withstanding voltage of 750V, this contact meets stringent quality standards for your peace of mind. Suitable for use in printed circuit board assemblies, it comes in a convenient reel packaging with a generous package quantity of 20,000 units, facilitating efficient production processes. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103577-1
Series: AMPMODU IV/V
Gender: Male
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Pin
Package Quantity: 20000
Contact Amperage: 3 A
GPL: 001
Packaging: Reel
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5498
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Wire Insulation Support: Without
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Assembly Process Feature: Bandolier Carrier
Amperage: 3 A
Part Aliases: 103577-1
SKU: AMP103577-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: