103680-1
04 MTE COUPLING SHRD SR
Enhance the connectivity of your electronic components with this high-quality black Coupling Shroud from the AMPMODU MTE series. Designed for efficiency and reliability, this thermoplastic accessory features a single row configuration with four positions, ensuring seamless integration into your PCB setup. With UL 94V-0 flammability standard compliance and excellent insulation resistance of 5000 MΩ, it guarantees safety and performance. Operating within a wide temperature range of -65 to 105 °C (-85 to 221 °F), it is suitable for diverse industrial applications. The latched mating alignment system facilitates easy and secure connections, while the compact design with dimensions of .582 x .485 x .242 inches (.15 x 12.32 x 7.8 mm) allows for space-efficient installation. RoHS compliant and with a dielectric withstanding voltage of 600 V AC, this connector accessory meets international standards for environmental responsibility and quality assurance. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 103680-1 |
Color: | Black |
Series: | AMPMODU MTE |
Accessory Type: | Coupling Shroud |
Number of Rows: | 1 |
Body Material: | Thermoplastic |
Number of Positions: | 4 |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | Without |
Connector Height: | .582 in, 6.15 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Latched |
GPL Description: | Industrial |
Product Code: | 5495 |
Number of Columns: | 4 |
Connector Length: | 12.32 mm, .485 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Connector Width: | .242 in, 7.8 mm |
CompactPCI: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103680-1 |
SKU: | AMP103680-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |