Enhance your connectivity solutions with our AMPMODU MTE Coupling Shroud. Designed for seamless integration, this black thermoplastic accessory ensures reliable performance in industrial settings. With 10 positions and a 600 V AC dielectric-withstanding voltage, it guarantees efficient power transmission. The UL 94V-0 material flammability standard, along with a wide operating temperature range of -65 to 105°C (-85 to 221°F), underscores its durability. Featuring latched mating alignment for easy installation, this connector is RoHS compliant, making it both high-performing and environmentally responsible. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103680-7
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 10
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 10
Connector Length: 1.085 in, 27.86 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 103680-7
SKU: AMP103680-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: