Enhance your industrial connectivity with our AMPMODU MTE Coupling Shroud, designed for uncompromising performance in demanding environments. This black thermoplastic accessory boasts UL 94V-0 flammability standard compliance, ensuring safety and reliability. With a single row and twelve positions, it offers efficient signal transmission. Featuring a compact design with a connector height of .582 inches and a connector length of 1.285 inches, it's ideal for space-constrained applications. The mating alignment, with a latched type, guarantees secure connections. Operating seamlessly in a wide temperature range from -65 to 105°C (-85 to 221°F), this connector is suitable for various industrial settings. Its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 600V AC ensure optimal performance. With RoHS compliance and a termination resistance of 15 mΩ, it meets stringent environmental and quality standards. Elevate your PCB connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103680-9
Color: Black
Series: AMPMODU MTE
Accessory Type: Coupling Shroud
Number of Rows: 1
Body Material: Thermoplastic
Number of Positions: 12
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
PCB Retention: Without
Connector Height: .582 in, 6.15 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Latched
GPL Description: Industrial
Product Code: 5495
Number of Columns: 12
Connector Length: 1.285 in, 32.64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Connector Width: .242 in, 7.8 mm
CompactPCI: No
Material Flammability Standard: UL 94V-0
Part Aliases: 103680-9
SKU: AMP103680-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: